Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
256+ | CHF 26.420 |
Price for:Each
Minimum: 256
Multiple: 256
CHF 6,763.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013555
Order Code4294132
Technical Datasheet
Blower TypeBLDC
Supply Voltage13.5VDC
Voltage TypeDC
Fan Frame Size100mm
External Depth25.2mm
Air Flow - CFM18.4CFM
Air Flow - m3/min-
Noise Rating52.3dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating8.43W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
25.2mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
8.43W
IP Rating
-
Supply Voltage
13.5VDC
Fan Frame Size
100mm
Air Flow - CFM
18.4CFM
Noise Rating
52.3dBA
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567