Print Page
Image is for illustrative purposes only. Please refer to product description.
970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.200 |
| 25+ | CHF 2.130 |
| 125+ | CHF 2.010 |
| 500+ | CHF 1.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013393
Order Code4262581
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12A
Voltage Rating VAC500V
Fuse Size Metric6.4mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product Range-
Breaking Capacity Current AC30kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
30kA
Fuse Current
12A
Fuse Size Metric
6.4mm x 31.8mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0263