Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.770 |
5+ | CHF 6.220 |
10+ | CHF 5.580 |
Product Information
Product Overview
Elevate your precision work with the Multicomp Pro MP013274 Engineer Square. Expertly designed with a durable zinc coating, this engineer square is built to resist corrosion and maintain accuracy over time. Measuring 200 mm x 130 mm, it provides a reliable 90-degree angle, essential for precise layout, alignment, and inspection tasks. The integrated base ensures enhanced stability and easy handling, making it ideal for both professional and DIY applications. Trust the Multicomp Pro MP013274 to deliver consistent, accurate results and support the quality of your craftsmanship.
- Engineer Square, 90-degree right angle
- With Base
- Zinc Coat
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Engineer
Multicomp Pro Engineers Squares
200mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate