Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.720 |
5+ | CHF 29.880 |
Product Information
Product Overview
This Multicomp Pro MP013271 is the 19-piece Twist Drill Bit Set which is designed for precision and durability. Crafted from High-Speed Steel (HSS), each bit features a Tip-Tin coating that enhances its resistance to heat and wear, ensuring a longer lifespan and smoother drilling. The straight shank design provides a secure grip and stable performance, reducing wobble and improving accuracy. This versatile set includes sizes ranging from 1 mm to 10 mm, making it perfect for a wide range of applications, from fine detail work to larger projects. Ideal for both professional and DIY use, this set delivers reliable, high-quality results every time.
- Crafted from High-Speed Steel
- Twist Drill Bits
- Tip-Tin Coated Straight Shank
- 19 Pieces
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
19 Pieces of 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10mm Twist Drill Bit Set
To Be Advised
Multicomp Pro Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate