Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.070 |
5+ | CHF 20.150 |
Product Information
Product Overview
This Multicomp Pro MP013270 is the 19-piece Twist Drill Bit Set which is meticulously engineered for high performance and durability. Each bit is crafted from High-Speed Steel (HSS) with a cobalt alloy, offering superior hardness and heat resistance for tackling tough materials. The rolled straight shank ensures a secure fit and optimal stability during use. This versatile set spans sizes from 1 mm to 10 mm, providing a comprehensive range for precision drilling, from delicate tasks to more demanding applications. Ideal for both professionals and serious DIY enthusiasts, these cobalt-coated bits deliver exceptional longevity and consistent, reliable results every time.
- Crafted from High-Speed Steel
- Twist Drill Bits
- Cobalt Rolled Straight Shank
- 19 Pieces
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
19 Pieces of 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10mm Twist Drill Bit Set
To Be Advised
Multicomp Pro Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate