Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.660 |
Product Information
Product Overview
The Hex Nut, crafted from durable Nylon 6.6 (Polyamide 6.6), is a versatile component in engineering and construction. Engineered with UV resistance, it thrives in outdoor environments, safeguarding against the detrimental effects of prolonged sun exposure. Its robust construction not only ensures longevity but also provides superior electrical insulation, making it an ideal choice for electrical applications where safety and reliability are paramount. With its hexagonal shape, this nut offers effortless installation and secure fastening, embodying the perfect synergy of strength, resilience, and functional design.
- High toughness, wear resistance, corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Mechanical, Industrial & Manufacturing, Construction, Consumer Electronics, Hobby & Education, Security
Contents
x200 per Pack
Technical Specifications
-
Nylon 6.6 (Polyamide 6.6)
Multicomp Pro Nylon Hex Head Nuts
M18
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate