Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012915
Order Code4246464
Product RangeMulticomp Pro Labels
Technical Datasheet
122 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.560 |
Price for:Pack of 120
Minimum: 1
Multiple: 1
CHF 13.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012915
Order Code4246464
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width40mm
Label Diameter-
Label MaterialSilver Void Polyester
Label LegendCalibrate Before Use
Label ColourRed
Pack Quantity120
Product RangeMulticomp Pro Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
This label measures 40mm x 15mm and delivers a crucial message in bold, red lettering: 'CALIBRATE BEFORE USE.' Manufactured from high-quality Silver Void Polyester, it ensures that a distinct void pattern is left behind if the label is ever removed. The striking red color not only demands attention but also signifies the importance of the 'CALIBRATE BEFORE USE' warning. This label serves as a vital visual reminder, combining durability with functionality
- Material: Silver Void Polyester (Void pattern left behind when the label is removed)
- Adhesive: Permanent
- Size: 40mm × 15mm
- Colour Detail: Red
- Supplied as: Sheet(s)
- Orientation: 12 Labels per Sheet / 10 Sheets per Pack - 120 Labels in total per pack
Applications
Electronics, Laboratory, Safety
Contents
12 Labels per Sheet / 10 Sheets per Pack - 120 Labels in total per pack
Technical Specifications
Label Type
Self Adhesive
Label Width
40mm
Label Material
Silver Void Polyester
Label Colour
Red
Product Range
Multicomp Pro Labels
Label Height
15mm
Label Diameter
-
Label Legend
Calibrate Before Use
Pack Quantity
120
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04