Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012532
Order Code4229206
Product RangeMulticomp Pro Scriber
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.460 |
5+ | CHF 4.370 |
10+ | CHF 3.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012532
Order Code4229206
Product RangeMulticomp Pro Scriber
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length100mm
Product RangeMulticomp Pro Scriber
SVHCTo Be Advised
Product Overview
This Precision machinist’s scriber is designed for the machinist and hobby enthusiast. It is ideal for marking out in confined spaces, particularly on pre-machined work pieces.
- Basic single ended scriber
- Length 100mm
Applications
Hobby & Education, Mechanical, Prototyping, Mechanical
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scriber / Probe Type
Single Ended Scriber
Product Range
Multicomp Pro Scriber
Overall Length
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04