Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012502
Order Code4229172
Product RangeMulticomp Pro Masking Tape
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.690 |
5+ | CHF 8.230 |
10+ | CHF 7.840 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CHF 9.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012502
Order Code4229172
Product RangeMulticomp Pro Masking Tape
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBlue
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial-
Tape Width - Metric6mm
Product RangeMulticomp Pro Masking Tape
SVHCTo Be Advised
Product Overview
These making tapes are ideal for Modelling, Airbrushing, Arts, Craft, Hobby and even those smaller DIY tasks. The tape sticks, stays and removes cleanly. This flexible acid-free tape is designed to follow curved lines and contoured surfaces without creasing, tearing or paint bleed. Each roll is 18m.
- Precise & intricate masking
- No paint bleed or annoying paint lines
- Acid-Free
- 1, 2, 3 & 6mm
- Four Pack
Applications
Hobby & Education, Prototyping, Utilities
Contents
x1 Roll 1mm (18m length); x1 Roll 2mm (18m length); x1 Roll 3mm (18m length); x1 Roll 6mm (18m length)
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Blue
Roll Length - Imperial
59.1ft
Tape Width - Imperial
-
Product Range
Multicomp Pro Masking Tape
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07