Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.430 |
5+ | CHF 5.940 |
10+ | CHF 5.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012476
Order Code4229143
Technical Datasheet
Head Weight - Metric28g
Head Weight - Imperial1oz
Handle TypeWood
Head Material-
Product Range-
SVHCTo Be Advised
Product Overview
A miniature scaled down version of the traditional ball pein hammer. Used for shaping metal riveting, etc. Length 210mm.
- Miniature version of the ball pein hammer
- Used for shaping metal, riveting, etc.
Applications
Mechanical, Maintenance & Repair, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Head Weight - Metric
28g
Handle Type
Wood
Product Range
-
Head Weight - Imperial
1oz
Head Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP012476
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05