Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.120 |
5+ | CHF 8.600 |
10+ | CHF 8.190 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 10.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012469
Order Code4229135
Technical Datasheet
Kit Contents3 Pieces of 25mm, 50mm & 75mm G Clamps
Product Range-
SVHCTo Be Advised
Product Overview
These valued price plastic G clamps are lightweight, simple to use and come in three different sizes 25mm, 50mm & 75mm. Plastic, soft ends for delicate and precise work. Essential for any toolbox.
- Shaped like G clamps
- Lightweight & simple to use
- Essential for any toolbox
Applications
Mechanical, Utilities, Instrumentation
Contents
x1 Camp 25mm; x1 Clamp 50mm; x1 Clamp 75mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
3 Pieces of 25mm, 50mm & 75mm G Clamps
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19