Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.930 |
5+ | CHF 10.140 |
Product Information
Product Overview
Introducing the state-of-the-art Modular Plug RJ45 Open Pass CAT6 (MP011919) – a revolutionary tool that sets new standards in network cable termination. This plug is engineered to provide not only convenience but also precision and performance that exceed expectations. What truly sets this plug apart is its ingenious design, which permits wire conductors to be fully inserted and pass through. This feature empowers you to easily verify the wires in their proper color-code sequence before the crimping process begins, eliminating any margin for error. With this plug, every connection is a perfectly executed masterpiece. Versatility is a hallmark of this exceptional tool. It seamlessly accommodates and works with most CAT6 cables, whether they are solid or stranded, and supports a wide range of wire gauges from 24-26 AWG to 23 AWG. No matter the specifics of your cable, this plug ensures a snug and secure fit, guaranteeing a reliable connection every time. But the excellence doesn't stop there. The gold-plated contacts within this plug are a testament to its commitment to premium performance. Gold plating not only enhances conductivity but also shields against corrosion, ensuring that your network maintains its peak performance over the long term. This plug is your assurance of reliable and uninterrupted data transmission. In conclusion, the Modular Plug RJ45 Open Pass CAT6 (MP011919) is a game-changing tool that redefines cable termination. Its unique pass-through design, compatibility with a wide range of cables and wire gauges, and gold-plated contacts make it an essential addition for professionals and enthusiasts alike. Elevate your network installations to a level of quality and precision previously unimaginable with this exceptional plug.
- Allows wire conductors fully inserted and pass-through to verify wires in proper colour–code sequence before crimp
- Works and fits most CAT6 solid or stranded 24-26 / 23 AWG wires
- Gold-plated contact to prevent erosion and extend life
- 3-prong contact to secure connection with each wire
Applications
Telecom, Instrumentation, Installations, Data / Computing
Technical Specifications
RJ45 Plug
8P8C
-
Straight
Without Magnetics
Without Light Pipe
No SVHC (17-Jan-2022)
1 x 1 (Port)
Cat6
Cable Mount
Unshielded
Without LED
Multicomp Pro Modular Installation Kit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate