Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.370 |
5+ | CHF 9.660 |
Product Information
Product Overview
Introducing the cutting-edge Modular Plug RJ45 Open Pass CAT5e (MP011918), a game-changer in the world of network cable termination. This innovative plug not only simplifies the installation process but also ensures uncompromised connectivity and performance. One of the standout features of this plug is its unique design, allowing wire conductors to be fully inserted and pass through. This breakthrough feature enables you to verify that the wires are in the correct color-code sequence before final crimping, eliminating the risk of mistakes and saving you valuable time and effort. Versatility is at the core of this plug's design. It seamlessly works with and fits most CAT5e cables, whether they are solid or stranded, and accommodates wire gauges ranging from 24-26 AWG to 23 AWG. This broad compatibility ensures that you have the perfect tool for a wide range of network installation scenarios, making it a versatile addition to your toolkit. Incorporating gold-plated contacts, this plug goes the extra mile in delivering exceptional performance. Gold plating enhances conductivity and prevents corrosion, guaranteeing reliable and uninterrupted data transmission over the long haul. When it comes to maintaining signal integrity, this plug sets the gold standard. In summary, the Modular Plug RJ45 Open Pass CAT5e (MP011918) is a revolutionary solution that redefines ease and precision in network cable termination. Its unique pass-through design, compatibility with various cable types and wire gauges, and gold-plated contacts make it the ultimate choice for professionals and DIY enthusiasts alike. Elevate your network installations to a new level of quality and efficiency with this exceptional plug.
- Allows wire conductors fully inserted and pass-through to verify wires in proper colour–code sequence before crimp
- Works and fits most CAT5e solid or stranded 24-26 / 23 AWG wires
- Gold-plated contact to prevent erosion and extend life
- 3-prong contact to secure connection with each wire
Applications
Telecom, Instrumentation, Installations, Data / Computing
Technical Specifications
RJ45 Plug
8P8C
-
Straight
Without Magnetics
Without Light Pipe
No SVHC (17-Jan-2022)
1 x 1 (Port)
Cat5e
Cable Mount
Unshielded
Without LED
Multicomp Pro Modular Installation Kit
Technical Docs (1)
Alternatives for MP011918
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate