Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011895
Order Code4350943
Product RangeMulticomp Pro Number & Letter Stamp Sets
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.430 |
5+ | CHF 35.090 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 38.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011895
Order Code4350943
Product RangeMulticomp Pro Number & Letter Stamp Sets
Technical Datasheet
Kit Contents36 Pieces of 4mm A to Z, &, 0 to 8 Dot Number and Letter Stamps
Product RangeMulticomp Pro Number & Letter Stamp Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP011895 Dot Number and Letter Stamp Set includes 36 stamps made from durable chrome vanadium steel. It features characters A to Z, the ampersand (&), and numbers 0 to 8, each with a 4mm character size. This versatile set is ideal for precise and clear marking on various surfaces.
- 36pcs. engraving Dot Numbers & Letters Stamps
- Material: Chrome Vanadium steel
- Character size (H): 4.0mm
- Shank square size (A, B): 6.35mm
- Shank length (C): 62mm
- Characters include: A~Z, &, 0~8
- Packed in the plastic case
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x36 Stamps
Technical Specifications
Kit Contents
36 Pieces of 4mm A to Z, &, 0 to 8 Dot Number and Letter Stamps
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Number & Letter Stamp Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.225