Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 39.420 |
| 5+ | CHF 32.790 |
| 10+ | CHF 30.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011867
Order Code4208137
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max12V
Output Current8.33A
LED Driver ModeConstant Voltage
Input Voltage Min176VAC
Input Voltage Max264VAC
Product Range-
SVHCTo Be Advised
Product Overview
- 12V, IP67 rated constant voltage LED driver
- Fully approved to all lighting specifications, output constant voltage
- High efficiency up to 89%, built-in active PFC function
- ErP compliant, short circuit/ overloading/overtemperature/ overvoltage protection
- Cooling by free air convection, IP67 design for outdoor installation
- Input surge protection: 2KV line-line, low noise and ripple
- 5 years warranty, high efficiency for longer life, size is 190mm × 52mm × 33mm
- 8.33A output current, 100W rated power
- Input voltage range from 176VAC to 264VAC, no load power consumption of ≤0.5W
- Safety standards are EN61347-1, EN61347-2-13
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264VAC
SVHC
To Be Advised
Output Power Max
100W
Output Current
8.33A
Input Voltage Min
176VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55