Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011860
Order Code4257311
Technical Datasheet
Driver TypeSpeaker
External Diameter - Metric150mm
Impedance8ohm
Power Rating Nom15W
External Width - Metric-
Resonant Frequency50Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial5.9"
Product Height-
Product Dimensions-
External Width - Imperial-
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter150mm
Power Rating Max30W
External Length - Metric-
External Depth - Metric73.5mm
External Length - Imperial-
External Depth - Imperial2.89"
Technical Specifications
Driver Type
Speaker
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
5.9"
Product Dimensions
-
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Product Diameter
150mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
150mm
Power Rating Nom
15W
Resonant Frequency
50Hz
Speaker Shape
Round
Product Height
-
External Width - Imperial
-
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
73.5mm
External Depth - Imperial
2.89"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.539478