Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011856
Order Code4257307
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric72mm
Impedance6ohm
External Width - Metric-
Power Rating Nom25W
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial2.83"
Product Dimensions72mm x 53mm
External Width - Imperial-
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Power Rating Max50W
External Length - Metric-
External Depth - Metric53mm
External Length - Imperial-
External Depth - Imperial2.08"
Technical Specifications
Driver Type
Tweeter
Impedance
6ohm
Power Rating Nom
25W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
2.83"
External Width - Imperial
-
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
72mm
External Width - Metric
-
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
72mm x 53mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
50W
External Depth - Metric
53mm
External Depth - Imperial
2.08"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116938