Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011855
Order Code4208085
Product RangeAE2
Technical Datasheet
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.510 |
5+ | CHF 12.660 |
15+ | CHF 10.090 |
75+ | CHF 8.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011855
Order Code4208085
Product RangeAE2
Technical Datasheet
Product RangeAE2
Fuse Current40A
Voltage Rating VAC-
Auto Blade Fuse Size10.3mm x 38mm
Voltage Rating VDC500V
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP011855 is an automotive EV fuse. This general purpose fuse is specifically designed for EV/HEV auxiliary protection.
- 500V DC rated voltage and current capacity of 40A
- Max breaking capacity is 20kA at 500V DC
- Min. breaking capacity is 2In at 500V DC
- UL and TUV approved
- Ref. to UL 248-20, ISO 8820-8, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Time constant is 2 ±0.5ms
- Dimension is 10mm x 38mm
- Operating temperature range from -40°C to 90°C
Technical Specifications
Product Range
AE2
Voltage Rating VAC
-
Voltage Rating VDC
500V
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (23-Jan-2024)
Fuse Current
40A
Auto Blade Fuse Size
10.3mm x 38mm
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.07