Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 355.720 |
Product Information
Product Overview
MP011743 is a 7-inch HMI that comes with an 800 x 480 pixels TFT display. It packs a Cortex A7 528MHz processor and Linux 4.4.0 QT-based OS. It offers Input/output port options of USB, COM, x1 ethernet, x1 CAN open. It operates on a 12V - 28V DC power supply and has an LED backlight lifetime of 50,000 hours. Its plastic + ABS enclosure with a wide working temperature range from -10°C to 65°C makes it robust and the panel mount option simplifies installation.
- Hardware includes CORTEX A8 600MHZ CPU, DDRII 512MB RAM, 2GB FLASH
- 800 × 480 resolution LCD with 16000k colours
- 5 COM ports available, interface includes RS232, RS485, RS422
- Mobile Apps supported, Cloud monitor supported, Multiple users supported, communication encrypted
- Support Date Storage, SD Card, U Disk
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 200W × 146H × 36.5D mm overall size
- 12 - 28VDC power supply
Applications
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Contents
x1 HMI display, 200W × 146H × 36.5D mm.
Notes
Easy panel mount, grey shell IP65 protected front panel.
Technical Specifications
TFT LCD Touch Screen
800 x 480 Pixels
12VDC
-10°C
MP HMI Touchscreens
200mm x 146mm
7"
28VDC
55°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate