Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 225.190 |
Product Information
Product Overview
MP011739 is a 7-inch HMI display that comes with an 800 x 480 pixels clear TFT display. It packs a Cortex A7 528MHz processor with Input/output port options of USB, COM1- RS422/RS485. COM2- RS232. The high-precision four-wire resistive touch panel makes easy navigation and accurate touch sensitivity making it user-friendly. It operates on a 12V - 28V DC power supply and has an LED backlight lifetime of 50,000 hours. It also supports 128M FLASH + 128M DDRIII RAM storage at a minimal power consumption of <lt/>8W. Easy panel mount and dust/waterproof front panel make it robust and reliable.
- Hardware includes CPU Cortex A7 528MHz, 128M FLASH, 128M DRMIII RAM
- 800 × 480 resolution LCD with 16000k colours
- Interface includes COM1: RS485/RS422; COM2: RS232
- Support data storage, U Disk
- Supports rich PLC protocols including Siemens, Omron and others
- Free HMI software
- 7" TFT display
- High precision four-wire resistive touch panel
- Plastic+ABS (polycarbonate) enclosure
- 201.2W × 147.2H × 39.0D mm overall size
- 12 - 28VDC power supply
Applications
Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing
Contents
x1 HMI display, 201.2W × 147.2H × 39.0D mm.
Notes
Easy panel mount, grey shell IP65 protected front panel.
Technical Specifications
TFT LCD Touch Screen
800 x 480 Pixels
12VDC
-10°C
MP HMI Touchscreens
201.2mm x 147.2mm
7"
28VDC
60°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate