Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 36.450 |
| 5+ | CHF 31.490 |
| 10+ | CHF 30.880 |
| 20+ | CHF 30.280 |
Product Information
Product Overview
MP011728 250A terminal box comes with a hinged or removable clear blue with a grey-coloured cover that makes it easy to view the connection. The product comes tested for its long durability and comfort of work. It provides high conductivity with its tinned copper block. The easy with clip-on DIN rail or panel mounting with screws makes the installation neat and simple. It ensures safe electrical contact and connections and the clear blue with grey-coloured cover gives an added aesthetic appeal to the user.
- 250A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Terminal box 250A, 96 x 49 x 50mm.
Notes
Easy fixing with clip-on DIN rail or panel mounting with screws.
Technical Specifications
250A
1 Pole
Screw
10
-
No SVHC (07-Nov-2024)
690V
1
-
Screw
MP Distribution Terminal Blocks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate