Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010968
Order Code4125572
Product RangeMulticomp Pro Fiber Optic Slitters
Technical Datasheet
774 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010968
Order Code4125572
Product RangeMulticomp Pro Fiber Optic Slitters
Technical Datasheet
For Use With7.9mm - 8.3mm Slippery Fish Oval 12F Drop Cables
Product RangeMulticomp Pro Fiber Optic Slitters
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Multicomp Pro MP010968 Fiber Optic Drop Cable Slitter is designed to facilitate the process of splitting drop cable jackets either at the end of the cable or in the middle. It is suitable for Slippery Fish Oval 12F Drop cables with a diameter range of Ø7.9mm~8.3mm at either the cable's end or mid-span.
- Slits for Slippery Fish Oval 12F Drop cable Ø7.9mm~8.3mm at the end or mid-span cable
- Click sound to close ensuring the lock in to position securely ready for slitting
- A simple twist of cable allows the jacket and strength members to separate leaving the fiber undamaged
- Ergonomic design with lightweight, easy and efficient operation
Applications
Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Utilities, Fibre Optics
Notes
3 Years Manufacturer Warranty.
Technical Specifications
For Use With
7.9mm - 8.3mm Slippery Fish Oval 12F Drop Cables
SVHC
No SVHC (17-Jan-2022)
Product Range
Multicomp Pro Fiber Optic Slitters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1