Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010428
Order Code4029956
Product RangeMulticomp Pro Magnetizer / Demagnetizer
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.594 |
| 5+ | CHF 0.522 |
| 10+ | CHF 0.467 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010428
Order Code4029956
Product RangeMulticomp Pro Magnetizer / Demagnetizer
Technical Datasheet
For Use WithSteel Screwdrivers or Other Small Tools
Product RangeMulticomp Pro Magnetizer / Demagnetizer
Product Overview
Quickly and easily magnetize small tools, so they attract screws or nuts for easy starting and removing. Insert a screwdriver or nut driver into the hole, pull it out and it’s magnetized. Perfect for do-it-yourselves, mechanics, and electricians. Magnetizer / Demagnetizer with neodymium power and separate areas for magnetizing and demagnetizing.
- Pocket-sized magnetizer/demagnetizer
- Magnetizes or demagnetizes most steel screwdrivers or other small tools
- Collects metal items from inaccessible places
- Allows easy and precise handling in confined spaces
- External Height: 50mm
- External Width: 50mm
- External Depth: 28mm
- For Use With: Metals
Applications
Electrical, Environmental, Facility Maintenance, Hobby & Education, Industrial Maintenance, Instrumentation, Mechanical, Production
Notes
3 Years Manufacturer Warranty.
Technical Specifications
For Use With
Steel Screwdrivers or Other Small Tools
Product Range
Multicomp Pro Magnetizer / Demagnetizer
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07