Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010405
Order Code4016019
Product RangeMulticomp Pro Labels
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.870 |
5+ | CHF 15.400 |
10+ | CHF 14.450 |
25+ | CHF 12.880 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
CHF 16.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010405
Order Code4016019
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width75mm
Label Diameter-
Label MaterialPaper
Label ColourMulticolour
Pack Quantity300
Product RangeMulticomp Pro Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
Rectangular label stickers are great to use for your school, home, and office needs. Color-coded labels for teachers, students, kids, and more. The rectangle labels have a stronger adhesive bond and can be used for bottles, clothing, documents, files, inventory, drawers, storage bins, and many more surfaces. These color-coding labels are great as moving stickers that include a writable surface. Works great with your laser printer.
- Material: White Semi Gloss Paper
- Adhesive: Permanent
- Size: 75mm x 50mm
- Colour Detail: Red, Magenta, Orange, Yellow and White
- Supplied as: 300 Pack(s) 2 Across
- Special Instructions: Supplied as Sheets of 10 Labels (2 per colour) - 30 sheets per Pack
Applications
Cable & Wire Marking, Circuit Board Marking, Equipment Marking, Education, General Purpose ID, Production, Security and Baggage Tagging, Utilities
Technical Specifications
Label Type
Self Adhesive
Label Width
75mm
Label Material
Paper
Pack Quantity
300
SVHC
No SVHC (16-Jul-2019)
Label Height
50mm
Label Diameter
-
Label Colour
Multicolour
Product Range
Multicomp Pro Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25