Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010251
Order Code4014508
Product RangeMulticomp Pro Audio Adapters
Technical Datasheet
435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.190 |
5+ | CHF 12.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010251
Order Code4014508
Product RangeMulticomp Pro Audio Adapters
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial15.7"
Cable Length - Metric400mm
Jacket ColourBlack
Product RangeMulticomp Pro Audio Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This USB-C audio adapter with 100W power delivery lets you convert the USB-C port of your device into a 3.5mm audio jack while allowing you to charge your laptop, tablet, or smartphone at the same time.
- Support USB-C Malex1 (connect Type-C device) Stereo: 3.5mm female, USB-C Female: PD&QC Charging port
- Stereo Digital-to-Analog Converter with 93dB SNR for audio output
- Support digital Hi-Res Audio(High Resolution Audio)
- DAC supports 44.1/48/96 Sample Rate, 16/24-bit
- ADC input supports 48KHz Sample Rate, 16bit
- Audio Jack Detection with Auto-Switch
- Compatible with CTIA & OMTP
- Support PD3.0&QC2.0
- Support PD Charging with power up to 100W (20V/5A)
- Support QC2.0 Charging with power up to 18W
- Plug and play
Applications
Audio, Datacom, High Speed Digital, Telecommunications, Computer Peripherals, Broadcast
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
15.7"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
400mm
Product Range
Multicomp Pro Audio Adapters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865