Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010228
Order Code3997495
Product RangeMulticomp Pro Oiler Tools
Technical Datasheet
133 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010228
Order Code3997495
Product RangeMulticomp Pro Oiler Tools
Technical Datasheet
Lubricator TypeOiler
Volume-
Product RangeMulticomp Pro Oiler Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
Multicomp Pro Oiler Pen with Needle is the best option for applying lubricants for small mechanical parts, such as watches, micro steppers, etc., during repair or maintenance procedures
- Extra Fine Tip, 6.5 cm x 0.6 cm
Applications
Commercial, Clock & Timing, Domestic, Hobby & Education, Mechanical, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Lubricator Type
Oiler
Product Range
Multicomp Pro Oiler Tools
Volume
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722