Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | CHF 44.150 |
Price for:Each
Minimum: 500
Multiple: 500
CHF 22,075.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010167
Order Code3996559
Technical Datasheet
Maximum Screen SizeFrom 37" to 70"
Bracket TypePedestal Mount
Load Max40kg
VESA Standard200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
40kg
Product Range
-
Bracket Type
Pedestal Mount
VESA Standard
200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4432