Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009778
Order Code3974163
Product RangeMulticomp Pro Rulers
Technical Datasheet
1,147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.200 |
5+ | CHF 1.050 |
10+ | CHF 0.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009778
Order Code3974163
Product RangeMulticomp Pro Rulers
Technical Datasheet
Length6"
Width12mm
Graduations1mm
Tool Body MaterialStainless Steel
Product RangeMulticomp Pro Rulers
SVHCNo SVHC (08-Jul-2021)
Product Overview
MP009778 stainless steel ruler is a durable and precise measuring tool, ideal for both professional and personal use. With a 6" (152mm) length, it is perfect for measuring small dimensions in projects such as crafting, engineering, and general measurement tasks. Made from high-quality stainless steel, the ruler offers resistance to wear and corrosion, ensuring long-lasting performance. Its clear, easy-to-read markings provide accurate measurements, while the sturdy construction makes it suitable for both indoor and outdoor use. Compact and reliable, the MP009778 Ruler is an essential tool for any workspace.
- 152.4mm stainless steel ruler
- Conversion chart on reverse
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Length
6"
Graduations
1mm
Product Range
Multicomp Pro Rulers
Width
12mm
Tool Body Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1