Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 11.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009777
Order Code3974453
Technical Datasheet
Sign TypeSafety
Sign LegendWear Eye Protection (Symbol)
Sign MaterialPVC (Polyvinylchloride)
External Height100mm
External Width100mm
Sign ColourWhite on Blue
Product Range-
Technical Specifications
Sign Type
Safety
Sign Material
PVC (Polyvinylchloride)
External Width
100mm
Product Range
-
Sign Legend
Wear Eye Protection (Symbol)
External Height
100mm
Sign Colour
White on Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01