Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009773
Order Code3974448
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend230V
Label ColourBlack on Yellow
Pack Quantity50
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
19mm
Label Diameter
-
Label Legend
230V
Pack Quantity
50
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097