Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.560 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 19.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009770
Order Code3974442
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Width150mm
Label Diameter-
Label Material-
Label LegendElectrical Safety Test Do Not Remove
Label ColourWhite on Green
Pack Quantity50
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
150mm
Label Material
-
Label Colour
White on Green
Product Range
-
Label Height
30mm
Label Diameter
-
Label Legend
Electrical Safety Test Do Not Remove
Pack Quantity
50
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0178