Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009732
Order Code3972165
Product RangeMulticomp Pro Insulation Strippers
Technical Datasheet
549 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.760 |
| 5+ | CHF 17.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009732
Order Code3972165
Product RangeMulticomp Pro Insulation Strippers
Technical Datasheet
Stripping Capacity AWG24AWG to 10AWG
Stripping Capacity Metric0.2mm² to 6mm²
For Use WithWires
Product RangeMulticomp Pro Insulation Strippers
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP009732 is self-adjusting wire stripping and cutting tool. The ergonomic handle is designed for comfort and reduces fatigue. The auto-form laminated stripping jaws form around the radius of the cable to ensure no damage to the inner conductor.
- Making body: Injection molding
- Shape of cutting edge: Cross cut
- Color of body: Black, Red
- Material of stripping edge / blade: Carbon tool steels SK5
- Material of cutting edge / blade: Carbon tool steels SK5
- Spring: Return spring
- Handle assemble: Molded
- Material of handle: Nylon and fibe
- Color of handle: Black
Applications
Mechanical, Cable & Wire Marking, Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Manufacturing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
Multicomp Pro Insulation Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13