Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.160 |
5+ | CHF 7.630 |
10+ | CHF 6.320 |
15+ | CHF 4.950 |
25+ | CHF 4.320 |
100+ | CHF 3.840 |
150+ | CHF 3.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009033
Order Code3934836
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate