Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008708
Order Code3880854
Product RangeMCP 1.27MM Flat Cable IDC
Technical Datasheet
2,850 In Stock
1,040 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.590 |
10+ | CHF 1.400 |
50+ | CHF 1.160 |
100+ | CHF 0.997 |
200+ | CHF 0.873 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008708
Order Code3880854
Product RangeMCP 1.27MM Flat Cable IDC
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMCP 1.27MM Flat Cable IDC
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP008708 IDC connector is a compact and reliable solution for connecting flat ribbon cables to printed circuit boards (PCBs). Designed with a 1.27mm pitch and 20 contacts arranged in 2 rows, this IDC receptacle is ideal for high-density and space-saving applications. Its cable mount design ensures ease of use, making it suitable for various industries, including data communication, consumer electronics, and industrial control systems.
- 1.27mm pitch saves space, making it ideal for compact devices and dense PCB layouts
- 20 contacts across 2 rows provide ample connections for data or signal transmission
- Cable mount style allows for quick, secure installation of flat ribbon cables
- Ensures stable electrical connections even in high-vibration environments
- Compatible with networking equipment, medical instruments, and industrial systems
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
MCP 1.27MM Flat Cable IDC
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability