Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008453
Order Code3813297
Product RangeMP High Fin Ratio Heat Sinks
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.770 |
| 3+ | CHF 24.990 |
| 10+ | CHF 23.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008453
Order Code3813297
Product RangeMP High Fin Ratio Heat Sinks
Technical Datasheet
Thermal Resistance0.12°C/W
External Height - Metric32mm
External Width - Metric100mm
External Length - Metric102mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingPanel
Heat Sink MaterialAluminium Alloy
External Height - Imperial1.26"
External Width - Imperial3.94"
External Length - Imperial4.02"
Product RangeMP High Fin Ratio Heat Sinks
SVHCTo Be Advised
Product Overview
- Height: 32mm
- Width: 101.6mm
- Tolerance on Length: ±0.5mm on up to 500mm; ±1mm on up to 1000mm
- Tolerance on Bow: ±0.125mm per 25mm width
- Other tolerances: in accordance with BS EN 12020 / BS EN 755
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
Thermal Resistance
0.12°C/W
External Width - Metric
100mm
Flow Rate Max
-
Heat Sink Mounting
Panel
External Height - Imperial
1.26"
External Length - Imperial
4.02"
SVHC
To Be Advised
External Height - Metric
32mm
External Length - Metric
102mm
Noise Rating
-
Heat Sink Material
Aluminium Alloy
External Width - Imperial
3.94"
Product Range
MP High Fin Ratio Heat Sinks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55