Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.720 |
5+ | CHF 23.080 |
10+ | CHF 22.640 |
20+ | CHF 22.210 |
Product Information
Product Overview
MP008424 is a 24 x 48mm compact digital counter that comes with an easy-to-read large 6-digit LCD with in-built non-volatile memory (EEPROM) offering exceptional reliability with a memory retention period of 100 years. It also provides a remote reset option and runs with a minimal power consumption of 0.8 VA. With a supply voltage of 85 - 265 VAC/DC and a counting frequency of 10 Hz, this product has a max of 999999 measurement range. Its wide operating temperature range of - 10°C to +50°C and accuracy of ±1 count throughout its life makes it reliable. It has an IP54 degree of protection and easy screw-mounted bezel installation making it robust and neatly fit and operate in demanding industrial conditions.
- User friendly 6 digit LCD display
- In-built non-volatile memory (EEPROM)
- Remote reset option
- Low power consumption of 0.8VA
- Supply 85 - 265 VAC
Applications
Industrial, Clock & Timing, Maintenance & Repair, Instrumentation
Contents
x1 Digital counter, 24 x 48mm.
Notes
IP54 protected front panel and 100 years memory retention.
Technical Specifications
6
85VAC
24mm
-10°C
MP Digital Counters
-
265VAC
48mm
50°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate