Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008328
Order Code3801608
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.020 |
5+ | CHF 33.760 |
10+ | CHF 32.520 |
20+ | CHF 30.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008328
Order Code3801608
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeRTD
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Measured Temperature Max600°C
Sensing Temperature Max600°C
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial5.91"
Probe Length - Metric150mm
Probe Diameter - Imperial0.126"
Probe Diameter - Metric3.2mm
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Resistance Temperature Detector (RTD) utilizes the change in resistance of the metal to predict the change in temperature. Operates in the temperature range between -200 to 600° C.
- Cable: OD. 2.6 Wire Twisted Teflon (FEP) Jacket, White, Length 2M
- Metal Probe: DIA, 3.2mm × 150mmL, SUS304
- Therminal Material: Copper
- Terminals Surface Treatment: Tin Plated
- Terminals Thickness: 0.7mm
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
RTD
Measured Temperature Min
-200°C
Sensing Temperature Max
600°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
5.91"
Probe Diameter - Imperial
0.126"
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Sensing Temperature Min
-200°C
Measured Temperature Max
600°C
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Lead Length - Metric
2000mm
Probe Length - Metric
150mm
Probe Diameter - Metric
3.2mm
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802