Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008324
Order Code3801604
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008324
Order Code3801604
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Sensing Temperature Min-200°C
Measured Temperature Max100°C
Sensing Temperature Max100°C
Sensor Body MaterialPVC (Polyvinylchloride)
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Extension Wire Kit for Type K Thermocouple - PVC Jacket, Blue
- Cable: OD. 3.8 PVC Jacket, Blue, Length 2M
- Temperature: Max. 100°C
- Type K (2P) Plug: Nylon 66 Housing, Yellow; NI-CR Pin (+); NI-AL Pin (–)
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-200°C
Sensing Temperature Max
100°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Measured Temperature Min
-200°C
Measured Temperature Max
100°C
Sensor Body Material
PVC (Polyvinylchloride)
Lead Length - Metric
2000mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP008324
1 Product Found
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338