Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008152
Order Code3794433
Product RangeA83
Technical Datasheet
246 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.290 |
5+ | CHF 6.710 |
20+ | CHF 5.350 |
50+ | CHF 4.790 |
150+ | CHF 4.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008152
Order Code3794433
Product RangeA83
Technical Datasheet
Product RangeA83
Fuse Current4A
Voltage Rating VAC-
Voltage Rating VDC1.1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicVery Fast Acting
Breaking Capacity Current AC30kA
SVHCNo SVHC (23-Jan-2024)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner/ junction boxes and Inverters.
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Automation & Process Control, Energy, Renewable Energy
Notes
UL approved.
Technical Specifications
Product Range
A83
Voltage Rating VAC
-
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Very Fast Acting
SVHC
No SVHC (23-Jan-2024)
Fuse Current
4A
Voltage Rating VDC
1.1kV
Fuse Size Imperial
0.4" x 1.5"
Breaking Capacity Current AC
30kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010741
Product traceability