Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.120 |
5+ | CHF 6.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008142
Order Code3782506
Technical Datasheet
Label TypeSelf Adhesive
Label Height22mm
Label Width22mm
Label Diameter22mm
Label MaterialVinyl
Label LegendUKCA
Label ColourBlack on Clear
Pack Quantity100
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The UKCA (UK Conformity Assessed) marking is a new UK product marking that is used for goods being placed on the market in Great Britain (England, Wales and Scotland). It covers most goods which previously required the CE marking, known as ‘new approach’ goods.
- UKCA labels are the UK equivalent of the European Union CE labels
- Shows conformity to various national safety requirements and regulations.
- Typically required for items such as electrical products, construction products and toys
- Supplied as four sheets of 25x labels (100 in total)
Technical Specifications
Label Type
Self Adhesive
Label Width
22mm
Label Material
Vinyl
Label Colour
Black on Clear
Product Range
-
Label Height
22mm
Label Diameter
22mm
Label Legend
UKCA
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02