Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008105
Order Code3804822
Product RangeMulticomp Pro Nylon Cross Pan Head Screws
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.270 |
10+ | CHF 5.930 |
25+ | CHF 5.450 |
50+ | CHF 5.040 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CHF 6.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008105
Order Code3804822
Product RangeMulticomp Pro Nylon Cross Pan Head Screws
Technical Datasheet
Thread Size - Imperial#4
Thread Size - MetricM3
Screw Length6mm
Fastener MaterialNylon (Polyamide)
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Nylon Cross Pan Head Screws
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP008105 pan head Phillips screw is a 6mm long fastener made from durable nylon (polyamide), designed for secure fastening in a variety of applications. It features a standard Phillips drive for easy installation. Provides a broad, flat surface for better distribution of pressure, reducing the risk of damage to the material being fastened.
- Made from nylon (polyamide), offering a lightweight, corrosion-resistant alternative to metal screws
- M3 thread and 6mm length, ideal for use in smaller components or assemblies
- Features a cross-shaped drive for better grip and torque transfer during installation
- Suitable for a wide range of applications, including electronic devices, assemblies, and repairs
Technical Specifications
Thread Size - Imperial
#4
Screw Length
6mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Cross Pan Head Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025