Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.248 |
10+ | CHF 0.175 |
25+ | CHF 0.159 |
50+ | CHF 0.143 |
100+ | CHF 0.127 |
500+ | CHF 0.105 |
Product Information
Product Overview
These Multicomp Pro Light Pipes features a diffused round surface to provide uniform brightness and a wide viewing angle. They are front panel mounting allowing to transmit light from SMT or through-hole LEDs located on PCB to the external side of enclosures. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. Light Pipes are the optimum solution when a design calls for a light guide that is not physically attached to the PCB.
- Material: PC (UL)
- Flame Class: 94V-0
- Colour: Transparent
- Mounting Hole Dia 3 mm
- Length 6.4 mm
Applications
Automotive Systems, Computer Peripherals, Consumer Electronics, Control Panels, Electronics, Industrial Automation Control, Portable Devices, System Monitoring
Technical Specifications
6.4mm
Circular
Transparent
No SVHC (21-Jan-2025)
1Pipes
Panel
Multicomp Pro Light Pipes
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate