Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007442
Order Code3768778
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
10 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007442
Order Code3768778
Product RangeMulticomp Pro Silk PLA
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialSilk, PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro Silk PLA
Product Overview
Multicomp Pro Silk PLA Filaments provides very shinny surface to provide silk-like appearance of the 3D printed items. Much more shiny than normal filaments, eco-friendly and easy to print. Multiple colours available: Cyan, Jacinth, Yellow, White, Green, Purple, Red, Blue, Pink.
- 3D Printing Filament: Silk-PLA
- Weight: 1Kg/Spool
- Diameter: 1.75mm
- Tensile Strength (MPa): 52 6/10
- Flexural Strength (Mpa): 65 6/10
- Flexural Modulus (Mpa): 1447 2/10
- IZOD Impact Strength (kJ/m2): 5.86 1/10
- Elongation at Break (%): 14.4 1/10
- Heat Distortion Temp: 50°C 5/10
- Melt Flow Index(g/10min): 4.8 (190°C/2.16Kg)
- Durability: 4/10
- Density: 1.21
- Printability: 9/10
- Extruder Temperature: 190°C to 230°C
- Bed temperature: 45°C to 60°C
- Fan Speed: 1
- Printing Speed: 40mm/s to 100mm/s
- Heated Bed: Optional
- Recommended Build Surfaces: PVP, PEI
Applications
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
Contents
x1 Spool 1Kg
Technical Specifications
Diameter
1.75mm
Filament Material
Silk, PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro Silk PLA
Filament Colour
White
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4