Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.320 |
5+ | CHF 6.920 |
15+ | CHF 6.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007221
Order Code3720816
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium Alloy
External Height - Metric30mm
External Width - Metric45mm
External Depth - Metric50mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.77"
External Depth - Imperial1.97"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
To Be Advised
Enclosure Material
Aluminium Alloy
External Width - Metric
45mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072