Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007156
Order Code3703260
Product RangeMulticomp Pro Torx Driver Bits
Technical Datasheet
217 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.430 |
| 5+ | CHF 1.260 |
| 10+ | CHF 1.130 |
| 20+ | CHF 1.090 |
| 50+ | CHF 0.807 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007156
Order Code3703260
Product RangeMulticomp Pro Torx Driver Bits
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT15
Length50mm
Product RangeMulticomp Pro Torx Driver Bits
SVHCTo Be Advised
Product Overview
This Multicomp Pro Torx Driver Bits are made of excellent industrial grade S2 steel material for superior hardness that reduce wear-outs and ensure longevity, which is stronger and more durable than others. Torx bits can be used to repair cars, motorcycles, computers, household appliances, electronic products, etc. It will help you deal with some problems in daily life, which will be very convenient and necessary.
- Size: D = 6.35mm, L = 50mm
- Material: S2
- Surface: Sand blasted
- Type: T15
Applications
Mechanical, Facility Maintenance, Manufacturing
Technical Specifications
Bit Type
Torx
Length
50mm
SVHC
To Be Advised
Hex Bit Size
T15
Product Range
Multicomp Pro Torx Driver Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02