Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007147
Order Code3703250
Product RangeMulticomp Pro Thread-cutting Tools
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.030 |
| 5+ | CHF 5.630 |
| 10+ | CHF 5.050 |
| 20+ | CHF 4.570 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007147
Order Code3703250
Product RangeMulticomp Pro Thread-cutting Tools
Technical Datasheet
Kit Contents3 Pcs of Size M3 0.5mm 5-6 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer R/H Cutting Taps
Product RangeMulticomp Pro Thread-cutting Tools
SVHCTo Be Advised
Product Overview
This Multicomp Pro Tap Sets includes 3 piece set in a plastic box. Taps are made from premium quality HSS material. For cutting threads in steel & similar materials.
- Size: M3 x 0.5mm
- Material: HSS6542
- Surface: Bright
- Type: Right-hand cutting
Applications
Mechanical, Facility Maintenance, Manufacturing
Notes
Set: 3pcs/set. Taper tap: 5 - 6-thread chamfer. Second tap: 4 - 5-thread chamfer. Final tap: 2 - 3-thread chamfer
Technical Specifications
Kit Contents
3 Pcs of Size M3 0.5mm 5-6 Thread Chamfer, 4-5 Thread Chamfer, 2-3 Thread Chamfer R/H Cutting Taps
SVHC
To Be Advised
Product Range
Multicomp Pro Thread-cutting Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01