Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007099
Order Code3677596
Product RangeMulticomp Pro Bench Vice
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007099
Order Code3677596
Product RangeMulticomp Pro Bench Vice
Technical Datasheet
Jaw Width60mm
Jaw Opening Max50mm
Product RangeMulticomp Pro Bench Vice
SVHCNo SVHC (25-Jun-2025)
Product Overview
Hobby bench vice for holding objects at the desired angle. Made from an aluminium alloy combining strength with lightness, making it ideal for use with portable workbenches.
- Jaws have crosscut face plates for better grip
- Vice can be attached to benches up to 25mm thickness
- Can ensure better accuracy and minimise mistakes
Applications
Construction, Hobby & Education, Installations, Instrumentation, Laboratory, Manufacturing, Production
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Width
60mm
Product Range
Multicomp Pro Bench Vice
Jaw Opening Max
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43