Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007098
Order Code3677595
Product RangeMulticomp Pro Bench Vice
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007098
Order Code3677595
Product RangeMulticomp Pro Bench Vice
Technical Datasheet
Jaw Width40mm
Jaw Opening Max30mm
Product RangeMulticomp Pro Bench Vice
SVHCTo Be Advised
Product Overview
The Mini Vice is made from an aluminium alloy, combining strength with lightness, making it ideal for use with portable workbenches, the kitchen table or wherever a strong temporary fixing is required. It can be attached to benches up to 20mm in thickness. By securing items whilst working on them you can ensure better accuracy and minimise mistakes.
- Mini bench vice holds objects securely at the desired angle
- Made from an aluminium alloy combining strength with lightness
- Making it ideal for use with portable workbenches
- Can be attached to benches up to 20mm in thickness
- By securing items whilst working on them can ensure better accuracy and minimise mistakes
Applications
Construction, Hobby & Education, Installations, Instrumentation, Laboratory, Manufacturing, Production
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Jaw Width
40mm
Product Range
Multicomp Pro Bench Vice
Jaw Opening Max
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179