Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006267
Order Code3605993
Product RangeAE3
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.960 |
5+ | CHF 13.720 |
15+ | CHF 10.930 |
75+ | CHF 9.770 |
150+ | CHF 8.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006267
Order Code3605993
Product RangeAE3
Technical Datasheet
Product RangeAE3
Fuse Current40A
Voltage Rating VAC-
Voltage Rating VDC850V
Auto Blade Fuse Size10mm x 38mm
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP006267 is an automotive EV fuse. This general purpose fuse is specially designed for EV/HEV auxiliary protection.
- 850V DC rated voltage
- 40A rated current
- Rated breaking capacity is 20kA at 850V DC
- UL approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Recommended fuse holder: BH114
- Time constant is 1ms to 3ms
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
Technical Specifications
Product Range
AE3
Voltage Rating VAC
-
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Imperial
0.4" x 1.5"
SVHC
No SVHC (23-Jan-2024)
Fuse Current
40A
Voltage Rating VDC
850V
Fuse Size Metric
10.3mm x 38mm
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079