Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.910 |
10+ | CHF 17.060 |
25+ | CHF 14.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005912
Order Code3597082
Technical Datasheet
ESD Brush TypeConductive / Dissipative
Bristle MaterialPlastic
Handle TypeErgonomic Handle
Handle Material-
Overall Length142mm
Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro ESD Conductive & Dissipative Brush is a specialised tool designed for safely cleaning sensitive electronic components. Its conductive bristles help to dissipate static charges, reducing the risk of electrostatic discharge that could damage delicate circuitry. Ideal for removing dust, debris, and contaminants from PCBs and other electronics, this brush is an essential addition to any ESD-safe workspace.
- ESD-Safe Design: Conductive bristles help prevent electrostatic discharge
- Ideal for Electronics: Safely cleans PCBs, components, and other sensitive equipment
- Durable Construction: Designed for long-lasting use in professional settings
- Anti-Static Properties: Helps maintain a controlled, static-free work environment
- Comfortable Handle: Lightweight and easy to use for precise cleaning
Technical Specifications
ESD Brush Type
Conductive / Dissipative
Handle Type
Ergonomic Handle
Overall Length
142mm
Product Range
-
Bristle Material
Plastic
Handle Material
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03